MTG106D
TE Connectivity / Alcoswitch BrandToggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 11.50mm Round Actuator - 15/32-32 Bushing Thread - Solder Lug Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTG106D
Alias/AKA:
1-1437559-1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Short Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 36.39 mm
Operating Temperature:
-20 to 80 °C
The MTG106D from TE Connectivity / Alcoswitch Brand is panel mount, single pole double throw (SPDT) toggle switch with On-On switch function and solder lug termination. This switch has epoxy sealed terminals, 11.50mm round actuator and 15/32-32 bushing thread. The MTG106D toggle switch has copper alloy contacts with gold flash over silver plating and 6A 125V (AC) / 4A 28V (DC) ratings. Operating temperature range is from -20°C to 80°C.
Product Highlights:
- MTG Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTG106D
IN STOCK:
648
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$12.35
$61.750
25
$11.81
$295.250
50
$11.52
$576.000
100
$11.30
$1,130.000
250
$11.18
$2,795.000
500
$11.07
$5,535.000
1,000
+
$10.96
$10,960.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MTG106F
Switch Toggle ON None (ON) SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Thre...
ACM1601C-RN-GBH-G
LCD Character Display Module 16 x 1 Reflective No B/L, Gray STN, Bottom
AST0210404
Terminal block AST021 - 4 pole - Pitch 2.5mm
MB354G
Glass Passivated Bridge Rectifiers - 35A 400V - in MB35 PKG (High Profile 0.437" Metal Cas...
241-5-48