help desk software

MTG206N

TE Connectivity / Alcoswitch Brand

Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 11.50mm Standard Round Actuator - Non-Illuminated - Solder Lug - Panel Mount. .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTG206N
Alias/AKA:
1-1437559-8
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Short Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 13 x 36.39 mm
Operating Temperature:
-20 to 80 °C
The TE Connectivity / Alcoswitch Brand part MTG206N is a high-quality toggle switch designed for various applications. It features a DPDT (double-pole, double-throw) configuration, allowing for flexibility in controlling multiple circuits. The switch has an ON-None-ON function, meaning it can either be in the ON state or the OFF state with no middle position. It has a short lever for easy operation and a sturdy wire lug connection for secure wire attachment. With a rating of 6A for 250VAC and 28VDC, this switch can handle a wide range of electrical loads. It is panel-mountable, making it convenient for installation on control panels, equipment, or machinery. Additionally, the switch comes with threads for added stability and reliability.Overall, the TE Connectivity / Alcoswitch Brand part MTG206N is a dependable and versatile toggle switch that provides efficient control in various applications.
Product Highlights:
  • MTG Series
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords:
MTG206N
IN STOCK: 724
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.98
$26.980
10
$20.12
$201.200
25
$18.96
$474.000
50
$17.86
$893.000
100
$16.56
$1,656.000
250
$16.04
$4,010.000
500 +
$15.88
$7,940.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS