MTG306D
TE Connectivity / Alcoswitch BrandToggle Switch - 3PDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 11.50mm Standard Round Actuator - Non-Illuminated - Solder Lug - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTG306D
Alias/AKA:
2-1437559-8
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Short Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 17.8 x 38.89 mm
Operating Temperature:
-20 to 80 °C
The MTG306D from TE Connectivity / Alcoswitch Brand is panel mount three pole double throw (3PDT) toggle switch with On-On switch function and solder lug termination. The MTG306D has 6A 125V AC ratings and 4A 28V DC ratings. This switch comes with non-illuminated 11.50mm standard lever actuator and epoxy sealed terminals. Operating temperature range is from -20°C to 80°C.
Product Highlights:
- MTG Series
- Three Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTG306D
IN STOCK:
17
Ships today, if you order in
On Order:
100
can ship 5/28/25
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$39.77
$39.770
5
$38.39
$191.950
10
$36.28
$362.800
25
$34.30
$857.500
50
$31.15
$1,557.500
75
$30.84
$2,313.000
100
+
$29.62
$2,962.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/HKP-R
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
HA24-0.5-A+G
AC/DC Power Supply Single-OUT 24V 0.5A Case B
F24-12-AG
AC/DC Power Supply - Single-OUT - 24V - 12A - Case F.
5266-C
Straight Blade Plug, 15 Amp, 125 Volt, Industrial Grade - Black & White
HB5-3/OVP-AG
AC/DC Power Supply - Single-OUT - 5V - 3A - Case B.