help desk software
DATA SHEET

MTG406N

TE Connectivity / Alcoswitch Brand

Switch Toggle ON None ON 4PDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTG406N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Short Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
22.6 x 13 x 38.89 mm
Operating Temperature:
-20 to 80 °C
Switch Toggle ON None ON 4PDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Highlights:
  • MTG Series
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords:
MTG406N
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$58.51
$1,462.750
50
$36.01
$1,800.500
75
$28.50
$2,137.500
100 +
$27.93
$2,793.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
MTG406N04
MTG406N04
VIEW PRODUCT
Tools/3D Models
Product Guides