MTL106D
TE Connectivity / Alcoswitch BrandToggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 17.00mm Locking Lever Actuator - Non-Illuminated - Solder Lug - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTL106D
Alias/AKA:
3-1437559-4
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 8 x 40 mm
Operating Temperature:
-20 to 80 °C
The MTL106D is a high-quality toggle switch from the TE Connectivity / Alcoswitch Brand. This switch features a single pole, double throw (SPDT) configuration and is designed for applications that require a locking lever. The switch has a maximum rating of 6A at 250VAC and 28VDC. It is panel mountable and comes with threads for easy installation. The toggle switch is suitable for a wide range of industries and applications where reliable and durable switching is required.
Product Highlights:
- MTL Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTL106D
IN STOCK:
164
Can Ship immediately
On Order:
300
can ship 6/16/25
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$20.87
$20.870
10
$15.01
$150.100
25
$13.73
$343.250
50
$13.52
$676.000
100
$13.32
$1,332.000
250
$13.12
$3,280.000
500
+
$12.92
$6,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1757824-6
AMPLIMITE,ASY,RCPT,STD,90,ZN,6
91067-2
Assembly Tools, Insertion/Extraction Tool
MTL106E
Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 17.00mm Locking Lever Act...
51864-2
TERMINAL,PIDG R 16-14 10
G13B
Switch Access Push Button Switch Guard Loose Piece