MTL306D
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
MTL306D
Alias/AKA:
4-1437559-2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13 x 17.8 x 42.5 mm
Operating Temperature:
-20 to 80 °C
Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Highlights:
- MTL Series
- Three Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords:
MTL306D
IN STOCK:
227
Can Ship immediately
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$34.57
$34.570
5
$30.96
$154.800
10
$30.49
$304.900
25
$29.22
$730.500
50
$27.68
$1,384.000
100
$27.26
$2,726.000
250
+
$23.11
$5,777.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![MTL106D](https://www.masterelectronics.com/images/parts/largeimages/10538229.jpg)
MTL106D
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 17.00mm Locking Lever Actuato...
![ABC-1/2](https://www.masterelectronics.com/images/parts/largeimages/10799405.jpg)
ABC-1/2
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
![TBC-14262](https://www.masterelectronics.com/images/parts/largeimages/10818596.jpg)
TBC-14262
Aluminum Enclosure Rackmount Chassis
![PD5AB57](https://www.masterelectronics.com/images/parts/largeimages/11635470.jpg)
PD5AB57
Electromechanical Relay 24VDC 290Ohm 20A SPST-NO Panel Power Relay
![WF200-0CW-024V](https://www.masterelectronics.com/images/parts/largeimages/11666437.gif)
WF200-0CW-024V
LED, Single, 160mcd Intensity