PK50B1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PK50B1/4
Alias/AKA:
1437624-6
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
The TE Connectivity / Alcoswitch Brand part PK50B1/4 is a compact and reliable rotary switch that is designed for various applications. With its round knob design, it offers easy switch access and smooth operation. This switch is perfect for controlling different functions in electronic devices and systems. It features a sturdy construction and high-quality materials, ensuring durability and long-lasting performance. The PK50B1/4 rotary switch is a versatile solution for accurate and effortless control in a wide range of industries, making it an excellent choice for professionals and enthusiasts alike.
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Dot
- Indicator Location = On Skirt
- With Skirt
Search Keywords:
PK50B14
IN STOCK:
4,603
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$2.170
$54.250
100
$1.586
$158.600
250
$1.569
$392.250
500
$1.553
$776.500
1,000
$1.537
$1,537.000
2,500
$1.522
$3,805.000
5,000
$1.507
$7,535.000
7,500
+
$1.492
$11,190.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
P170S-FC15BR100K
Potentiometers 17mm Rotary Panel Potentiometer
350783-1
12P UMNL CAP HSG
7103SYCQE
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin...
105-0853-001
Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port
T92P7D22-12
General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching -...