PKA50B1/4
TE Connectivity / Alcoswitch BrandRibbed Knob - 0.250" (6.35mm) Shaft Size - 0.580" (14.70mm), 0.795" (20.20mm) Skirt Diameter - 0.590" (14.99mm) Height - Line on Skirt - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKA50B1/4
Alias/AKA:
1-1437624-0
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
The TE Connectivity / Alcoswitch Brand part PKA50B1/4 is a versatile rotary switch designed for easy switch access and seamless operation. This round knob switch is ideal for use in various applications where precise and convenient control is required. With its high-quality construction, the PKA50B1/4 offers reliable and durable performance. Whether you need to switch between multiple functions or adjust settings with ease, this rotary switch is the perfect choice. Upgrade your equipment or create new designs with the TE Connectivity / Alcoswitch Brand PKA50B1/4 rotary switch today.
Product Highlights:
- Knob
- Ribbed Knob Design
- Indicator Style = Line
- Indicator Location = On Skirt
- With Skirt
Search Keywords:
PKA50B14
IN STOCK:
1,485
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$2.338
$58.450
100
$2.141
$214.100
250
$2.000
$500.000
500
$1.961
$980.500
1,000
$1.668
$1,668.000
2,500
$1.629
$4,072.500
5,000
$1.613
$8,065.000
7,500
+
$1.597
$11,977.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HBLDS3
DISCONNECT, 30A UNFUSED, 4X
1853-WG005
White/Green - 30.48m (100ft)/Spool
F1X2LG6-A
Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 2"H - 6' Length - L...
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
1-968696-3
4POS MQS TAB COD A