help desk software

PKA90B1/4

TE Connectivity / Alcoswitch Brand

Switch Access Rotary Switch Round Knob .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKA90B1/4
Alias/AKA:
1-1437624-7
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
The PKA90B1/4 is a black Ribbed Knob with on-skirt indicator line. The PKA series 1-1437624-7 ribbed knob is made of phenolic with top spun aluminium inlay.
Product Highlights:
  • Knob
  • Ribbed Knob Design
  • Indicator Style = Line
  • Indicator Location = On Skirt
  • With Skirt
Search Keywords:
PKA90B14
IN STOCK: 929
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.244
$81.100
50
$3.211
$160.550
100
$3.179
$317.900
250
$3.148
$787.000
500
$3.116
$1,558.000
1,000
$3.085
$3,085.000
2,500
$3.054
$7,635.000
5,000 +
$3.023
$15,115.000
DOWNLOADS