PKAP50B1/4
TE Connectivity / Alcoswitch BrandRibbed Knob - 0.250" (6.35mm) Shaft Size - 0.693" (17.60mm), 0.787" (20.00mm) Skirt Diameter - 0.689" (17.50mm) Height - Line on Top and Side - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKAP50B1/4
Alias/AKA:
1-1437624-8
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
The TE Connectivity / Alcoswitch Brand part PKAP50B1/4 is a high-quality rotary switch designed for easy and efficient access control. With its round knob design, this switch allows for smooth and precise rotation, making it perfect for applications where quick adjustment or selection is required. The PKAP50B1/4 is built to withstand rigorous use, ensuring long-lasting performance and durability. Ideal for a wide range of industries and applications, this rotary switch provides a reliable solution for managing various electrical circuits with ease.
Product Highlights:
- Knob
- Ribbed with Bar Pointer Knob Design
- Indicator Style = Line
- Indicator Location = Top, Side and Skirt
- With Skirt
Search Keywords:
PKAP50B14
IN STOCK:
1,579
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$5.522
$138.050
50
$4.737
$236.850
100
$4.300
$430.000
250
$4.039
$1,009.750
500
$3.882
$1,941.000
1,000
$3.810
$3,810.000
2,500
$3.747
$9,367.500
5,000
+
$3.710
$18,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
103308-1
010 LOPRO HDR SP 15DP
81665-5
ECONOSEAL, FLANGE GASKET
206-8
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
KSK-1C90F-2025
Reed Switch, 1 Form C, SPDT-NC, 14mm AT 2025 Formed Lead
1NT1-1
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On ...