PKD70B101/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKD70B101/4
Alias/AKA:
3-1437624-2
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
Switch Access Rotary Switch Round Knob
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = 0-10 Numerals
- Indicator Location = On Skirt
- With Skirt
Search Keywords:
PKD70B1014
IN STOCK:
2,906
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$3.503
$87.575
100
$3.216
$321.600
250
$3.142
$785.500
500
$3.005
$1,502.500
1,000
$2.556
$2,556.000
2,500
$2.531
$6,327.500
5,000
$2.505
$12,525.000
7,500
+
$2.480
$18,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66105-8
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination...
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
205841-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 8 Contacts - Thermoplastic Bo...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...