PKES90B1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKES90B1/4
Alias/AKA:
5-1437624-3
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
TE Connectivity's Alcoswitch Brand part PKES90B1/4 is a high-quality rotary switch designed for easy access and smooth operation. With its round knob design, this switch offers a comfortable gripping surface for effortless control. This compact and reliable switch is ideal for various applications, including industrial control panels, audio equipment, and automotive controls. The PKES90B1/4 guarantees reliable and accurate switching between different positions, making it a versatile choice for any project requiring a rotary switch.
Product Highlights:
- Knob
- Fluted Knob Design
- Indicator Style = Line
- Indicator Location = Top, Side and Skirt
- With Skirt
Search Keywords:
PKES90B14
IN STOCK:
21
Can Ship immediately
You may purchase in-stock quantity up to 21
On Order:
3,000
can ship 12/26/24
Minimum Order:
25
Available in less than min:
21
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$2.596
$2.596
25
$2.360
$59.000
100
$2.240
$224.000
250
$2.080
$520.000
500
$2.010
$1,005.000
1,000
$1.970
$1,970.000
2,500
$1.900
$4,750.000
5,000
$1.820
$9,100.000
7,500
+
$1.800
$13,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5000E
Dial Plate - 2.188 " - Aluminum - Black-Enameled.
HBL2415
LKG FLG-INLT, 20A 125/250V, L14-20P, WH
RJS50RE
Res Wirewound Rheostat 50 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...
HBL4585
LKG FLG-RCPT, 15A 250V, L6-15R, WH
HBL4715
LKG FLG-RECP, 15A 125V, L5-15R, SS