PKG50B1/4
TE Connectivity / Alcoswitch BrandSwitch Access Rotary Switch Round Knob .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PKG50B1/4
Alias/AKA:
6-1437624-0
RoHS:
Yes
HTS:
3926902500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Type:
Round Knob
Switch Type:
Rotary Switch
Color:
N/A
The TE Connectivity / Alcoswitch Brand part PKG50B1/4 is a high-quality rotary switch that provides easy and reliable access to multiple switch functions. Featuring a round knob design, this switch allows for smooth and precise rotation, making it ideal for various applications. With its durable construction and dependable performance, the PKG50B1/4 is a versatile solution for any project that requires a switch with exceptional accessibility and functionality.
Product Highlights:
- Knob
- Ribbed Knob Design
- Indicator Style = Line
- Indicator Location = Top and Side
- PKG Series
Search Keywords:
PKG50B14
IN STOCK:
1,671
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$2.65
$66.250
100
$2.15
$215.000
250
$2.06
$515.000
500
$2.00
$1,000.000
1,000
$1.89
$1,890.000
2,500
$1.53
$3,825.000
5,000
$1.49
$7,450.000
7,500
+
$1.47
$11,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
350547-1
UMNL PIN 20-14 PTPBR L/P
F8025X24B-FHR
Fan Tubeaxial - 24VDC - Square - 80mm x 80mm - Ball - 53.0 CFM (1.48m³/min) - 39.0 dB(A) -...
P14-10R-M
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package.