PRASA1-16F-BB000
TE Connectivity / Alcoswitch BrandSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PRASA1-16F-BB000
Alias/AKA:
1571076-9
RoHS:
Yes
HTS:
8536504000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@UL A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The TE Connectivity / Alcoswitch Brand PRASA1-16F-BB000 is a high-quality rocker switch designed for various industrial and commercial applications. This SPST (Single Pole Single Throw) switch has a quick connect terminal, allowing for easy and efficient installation.Featuring a curved rocker design, this switch offers a comfortable and ergonomic user experience. With a maximum current rating of 16A and voltage rating of 250VAC, this switch is capable of handling demanding electrical systems.Durability is a key feature of the PRASA1-16F-BB000 switch, with a power rating of 372.85VA and a lifespan of over 100,000 cycles. This ensures reliable operation and reduces the need for frequent replacements.For convenient storage and organization, this switch is supplied in a tray packaging format. Whether for industrial control panels, appliances, or other electrical systems, the TE Connectivity / Alcoswitch Brand PRASA1-16F-BB000 is a reliable and versatile solution.
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off
Search Keywords:
PRASA116FBB000
IN STOCK:
6,100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
100
$1.021
$102.100
300
$0.980
$294.000
500
$0.951
$475.500
1,000
$0.927
$927.000
2,500
$0.917
$2,292.500
5,000
$0.908
$4,540.000
7,500
$0.899
$6,742.500
10,000
+
$0.890
$8,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
241-27-01100
Conn Housing PL 6/32/2 POS Crimp ST Cable Mount
701-14-02109
Contact PIN Crimp ST Cable Mount
APSE6R3ELL471MF08S
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 470uF (+/-) 20% - ...
MR-34FG
Conn Rectangular F 24 POS 2.6mm Solder Lug ST Cable Mount
DSC8123BI2
Oscillator MEMS 10MHz to 460MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube