PRASA1-16F-BB0BW
TE Connectivity / Alcoswitch BrandSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PRASA1-16F-BB0BW
Alias/AKA:
1-1571076-0
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@UL A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The TE Connectivity / Alcoswitch Brand part PRASA1-16F-BB0BW is a high-quality rocker switch designed for ON and OFF functionality. It features a Single Pole Single Throw (SPST) configuration and is equipped with quick connect terminals for easy installation. The switch can handle a maximum current of 16A and a maximum voltage of 250VAC, making it suitable for various electrical applications. With a durable construction, this switch is designed to withstand rigorous usage, providing over 100,000 cycles of operation. It comes packaged in a tray for easy storage and transportation.
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off
Search Keywords:
PRASA116FBB0BW
IN STOCK:
4,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
100
$0.906
$90.600
300
$0.873
$261.900
500
$0.853
$426.500
1,000
$0.824
$824.000
2,500
$0.816
$2,040.000
5,000
$0.808
$4,040.000
7,500
$0.800
$6,000.000
10,000
+
$0.792
$7,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SJ-5023-BLACK
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethy...
4-640428-0
10P MTA156 CONN ASSY 22AWG RED
599D02000
Switch Access Recessed Actuator Guard Rocker Switch
608-1131-110F
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
RPS-120-15
AC/DC Power Supply - 1 Output - 15V@5.6A - 84W - Medical