help desk software
DATA SHEET

PRASC1-16F-BBR00

TE Connectivity / Alcoswitch Brand

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PRASC1-16F-BBR00
Alias/AKA:
1571083-2
RoHS:
Yes
HTS:
8536504000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Product Highlights:
  • Contact Rating = 16A
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • PR Series
  • Operating Function = On Off
Search Keywords:
PRASC116FBBR00
IN STOCK: 28
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.41
$24.100
100
$1.89
$189.000
300
$1.82
$546.000
500
$1.79
$895.000
1,000
$1.77
$1,770.000
2,500
$1.75
$4,375.000
5,000
$1.74
$8,700.000
7,500 +
$1.72
$12,900.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides