help desk software

PRBSA1-16F-BB0BW

TE Connectivity / Alcoswitch Brand

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PRBSA1-16F-BB0BW
Alias/AKA:
1571091-2
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Product Highlights:
  • Contact Rating = 16A
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • PR Series
  • Operating Function = On Off
Search Keywords:
PRBSA116FBB0BW
IN STOCK: 355
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.81
$140.500
100
$2.77
$277.000
250
$2.73
$682.500
500
$1.68
$840.000
750
$1.33
$997.500
1,000 +
$1.30
$1,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS