PRBSB1-16F-BA000
TE Connectivity / Alcoswitch BrandSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PRBSB1-16F-BA000
Alias/AKA:
1571092-3
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Amber
Bezel Color:
Black
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On None Off
Search Keywords:
PRBSB116FBA000
IN STOCK:
0
MOQ for out of Stock Qty:
500
Multiple:
50
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
500
$5.94
$2,970.000
1,000
$3.14
$3,140.000
1,500
$2.21
$3,315.000
2,000
+
$2.17
$4,340.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides