PRCDA1-20F-BB0BW
TE Connectivity / Alcoswitch BrandSwitch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PRCDA1-20F-BB0BW
Alias/AKA:
1571102-2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The TE Connectivity / Alcoswitch Rocker Switch PRCDA1-20F-BB0BW is a high-quality switch designed for reliable ON/OFF functionality. It features a Double-Pole Single-Throw (DPST) configuration, ensuring robust electrical connection and enhanced safety. The switch has a quick-connect terminal for easy installation and a curved rocker design for comfortable operation.With a rating of 20A and 277VAC, this switch is suitable for heavy-duty applications, providing a power rating of 559.27VA. Its durable construction guarantees longevity, with a lifecycle exceeding 100,000 cycles. Packaged in a convenient tray format, the PRCDA1-20F-BB0BW switch is an excellent choice for manufacturers requiring reliable and efficient switching solutions.
Search Keywords:
PRCDA120FBB0BW
IN STOCK:
985
Ships today, if you order in
On Order:
1,000
can ship 1/8/25
Minimum Order:
5
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$8.895
$44.475
25
$6.006
$150.150
100
$5.737
$573.700
250
$5.629
$1,407.250
500
$5.424
$2,712.000
1,000
$5.034
$5,034.000
2,500
$4.849
$12,122.500
5,000
+
$4.800
$24,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides