PT3D21B-CC
TE Connectivity / Alcoswitch BrandElectromechanical Switch Power Tool Switch ON OFF DPST 22A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
PT3D21B-CC
Alias/AKA:
1520307-5
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
400
Type:
Power Tool Switch
Pole Throw Configuration:
DPST
Switch Configuration:
On Off
Maximum Current Rating:
22@125VAC A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Electromechanical Switch Power Tool Switch ON OFF DPST 22A
Product Highlights:
- PT3 Series
- AC
- Switch Style = Overhanging
- Switch Type = On/Off
- Dynamic Brake Option (1 N.O. & 1 N.C. circuit)
Search Keywords:
PT3D21BCC
This product is discontinued, but still in stock
IN STOCK:
1,591
Can Ship immediately
Minimum Order:
400
Multiple:
400
Quantity
Unit Price
Ext. Price
400
$6.93
$2,772.000
1,200
$6.11
$7,332.000
2,000
$5.27
$10,540.000
4,000
+
$4.67
$18,680.000
Product Guides