SKT131GAEL01
TE Connectivity / Alcoswitch BrandSwitch Key Lock ON ON SPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SKT131GAEL01
Alias/AKA:
1437598-5
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
80 °
Key Removable Positions:
1
Switch Configuration:
On On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
Solder
Bezel Style:
Square
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Key Lock ON ON SPDT 80° Flat Key 20VAC 20VDC 0.4VA Solder Panel Mount
Search Keywords:
SKT131GAEL01
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$346.78
$346.780
5
$341.58
$1,707.900
8
$336.45
$2,691.600
15
$190.00
$2,850.000
23
$130.79
$3,008.170
30
+
$128.18
$3,845.400
Product Guides