SKT331AEL01
TE Connectivity / Alcoswitch BrandSwitch Key Lock ON ON DPDT 80° Flat Key 3A 125VAC 28VDC Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SKT331AEL01
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
80 °
Switch Configuration:
On On
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
3@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Square
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Key Lock ON ON DPDT 80° Flat Key 3A 125VAC 28VDC Solder Lug Panel Mount
Product Highlights:
- Switch
- Brushed Chrome Frame Material
- Double Pole - Double Throw Configuration (Pole-Throw)
- SKT Series
- Silver Plate Contact Finish