Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SMC131AK
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack
1
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
120 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Life Cycle:
Discontinued & Replaced
Pushwheel Switches
Product Highlights:
- Switch - Mechanical
- SMC Series
- Code Type = 1-2-4-8 BCD
- Termination Type = Printed Circuit
- Mount = Front
This product is not in stock and cannot be back-ordered
Product Guides