SMCD131AK
TE Connectivity / Alcoswitch BrandSwitch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SMCD131AK
Alias/AKA:
1-1437602-5
RoHS:
Yes
HTS:
8536507000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
120 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount
Product Highlights:
- Switch - Mechanical
- SMCD Series
- Code Type = 1-2-4-8 BCD
- Termination Type = Printed Circuit
- Mount = Front
IN STOCK:
48
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Multiple:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$20.62
$206.200
20
$18.87
$377.400
40
$18.28
$731.200
80
$17.72
$1,417.600
250
$17.55
$4,387.500
500
$17.37
$8,685.000
750
$17.20
$12,900.000
1,000
+
$17.02
$17,020.000
Product Guides