help desk software

SR6012

TE Connectivity / Alcoswitch Brand

Switch Indicators Incandescent Lamp/Neon Lamp Panel Mount with Threads .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SR6012
Alias/AKA:
1-1437615-3
RoHS:
Yes
ECCN:
EAR99
Bezel Shape:
N/R
Bezel Color:
N/R
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
Incandescent Lamp,Neon Lamp
Light Source Color:
N/A
Typical Operating Voltage:
N/A
Typical Operating Current:
N/A
Terminal Type:
N/A
Family:
SR6012
Life Cycle:
Discontinued
Switch Indicators Incandescent Lamp/Neon Lamp Panel Mount with Threads
Product Highlights:
  • Pilot Light
  • Contact Rating = 6A
  • Lens Color = Red
  • Reliant'22 Series
  • Style = Round
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 97
Ships today, if you order in
DOWNLOADS