SSJ12
TE Connectivity / Alcoswitch BrandSwitch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SSJ12
RoHS:
Yes
HTS:
8536509050
Supplier Standard Pack
80
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
Silver/Nickel
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
10.2 x 4.3 x 6.5 mm
Life Cycle:
Discontinued
Switch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides