SWK12F315
TE Connectivity / Alcoswitch BrandSwitch Key Lock ON OFF SPST 90° Flat Key 15A 115VAC 24VDC Screw Panel Mount/Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
SWK12F315
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
60
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
On Off
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
15@24VDC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Key Lock ON OFF SPST 90° Flat Key 15A 115VAC 24VDC Screw Panel Mount/Screw Mount
Product Highlights:
- Switch
- Polished Chrome Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SWK 12 Series
- Silver Plate Contact Finish