TPA11CGRA2
TE Connectivity / Alcoswitch BrandSwitch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TPA11CGRA2
Alias/AKA:
3-1437571-0
RoHS:
No
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
8.13 x 12.73 x 5.74 mm
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Search Keywords:
TPA11CGRA2
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
742
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
25
$11.21
$280.250
50
$11.04
$552.000
100
$10.87
$1,087.000
250
$10.71
$2,677.500
500
$5.67
$2,835.000
750
$3.99
$2,992.500
1,000
+
$3.91
$3,910.000
Product Guides