TPA11CGRA204
TE Connectivity / Alcoswitch BrandSwitch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TPA11CGRA204
Alias/AKA:
1825096-5
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Dimension:
8.13 x 12.9 x 5.74 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Plunger
Operating Force:
3.92 N
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/R
Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Off [On]
Search Keywords:
TPA11CGRA204
IN STOCK:
240
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
25
$6.60
$165.000
50
$5.76
$288.000
100
$5.27
$527.000
250
$5.03
$1,257.500
500
$4.68
$2,340.000
750
$4.61
$3,457.500
1,000
+
$4.53
$4,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1952267
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
TPA11CGRA004
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose ...
1952283
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1733596
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
1904147
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...