TPA11FGPC0
TE Connectivity / Alcoswitch BrandSwitch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TPA11FGPC0
Alias/AKA:
3-1437571-2
RoHS:
No
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 5.23 x 11.94 mm
Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords:
TPA11FGPC0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$16.52
$4,130.000
500
$8.75
$4,375.000
750
$6.16
$4,620.000
1,000
+
$6.03
$6,030.000
Product Guides