TPA11FGPC6
TE Connectivity / Alcoswitch BrandSwitch Push Button SPDT Round Button 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TPA11FGPC6
Alias/AKA:
3-1437571-5
RoHS:
No
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 5.21 x 11.94 mm
Switch Push Button SPDT Round Button 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords:
TPA11FGPC6
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
63
$15.94
$1,004.220
125
$9.89
$1,236.250
188
$7.81
$1,468.280
250
+
$7.65
$1,912.500
Product Guides