help desk software
DATA SHEET

TPA11FGRA004

TE Connectivity / Alcoswitch Brand

Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TPA11FGRA004
Alias/AKA:
1-1825096-0
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Carton
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
8.13 x 12.73 x 5.74 mm
Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = On [On]
Search Keywords:
TPA11FGRA004
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
53 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$16.22
$4,055.000
500
$8.59
$4,295.000
750
$6.04
$4,530.000
1,000 +
$5.92
$5,920.000
Tools/3D Models
Product Guides