TPB11FGRA2
TE Connectivity / Alcoswitch BrandSwitch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TPB11FGRA2
Alias/AKA:
7-1437571-2
RoHS:
No
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
8.13 x 18.41 mm
Switch Push Button SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Search Keywords:
TPB11FGRA2
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
5
$16.80
$84.000
10
$13.30
$133.000
25
$11.63
$290.750
50
$10.64
$532.000
63
$10.30
$648.900
125
$9.99
$1,248.750
188
$9.89
$1,859.320
250
+
$9.79
$2,447.500
Product Guides