TPC11CGVRA004
TE Connectivity / Alcoswitch BrandSwitch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TPC11CGVRA004
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
5.99 x 23.84 x 8.13 mm
Life Cycle:
Discontinued
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece