TRD13F10WL04
TE Connectivity / Alcoswitch BrandRocker Switch - SPDT - On-Mom - 3A 125VAC - Concave (Curved) Actuator With Black Cap - Solder Lug Termination - Panel Mount, Threaded Body with Nut. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TRD13F10WL04
Alias/AKA:
1825420-2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The TRD13F10WL04 from TE Connectivity / Alcoswitch Brand is panel mount single pole double throw (SPDT) rocker switch with threaded body with nut. This switch has On-Mom switch function and solder lug termination. The TRD13F10WL04 is rocker switch with concave (curved) actuator and black cap. Operates at 3A current rating and 125VAC voltage rating. Operating temperature range is from -20°C to 80°C.
Search Keywords:
TRD13F10WL04
IN STOCK:
463
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
25
$12.57
$314.250
50
$12.18
$609.000
100
$11.81
$1,181.000
200
$11.63
$2,326.000
250
$11.46
$2,865.000
500
$11.29
$5,645.000
750
$11.12
$8,340.000
1,000
+
$10.95
$10,950.000
Product Guides