help desk software
DATA SHEET

TSPD11CGPC004

TE Connectivity / Alcoswitch Brand

Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TSPD11CGPC004
Alias/AKA:
1571990-1
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 4.95 x 18.54 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Search Keywords:
TSPD11CGPC004
  This product is discontinued, but still in stock
IN STOCK: 189
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.64
$73.200
10
$11.66
$116.600
25
$10.24
$256.000
50
$9.41
$470.500
63
$9.16
$577.080
125
$8.93
$1,116.250
188
$8.80
$1,654.400
250 +
$8.66
$2,165.000
Tools/3D Models
Product Guides