TSPD11CGSRA0
TE Connectivity / Alcoswitch BrandSwitch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TSPD11CGSRA0
Alias/AKA:
1-1437573-9
RoHS:
No
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Gull Wing
Body Orientation:
Right Angle
Dimension:
5.67 mm
Life Cycle:
Discontinued & Replaced
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD Loose Piece
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords:
TSPD11CGSRA0
This product is discontinued, but still in stock
IN STOCK:
208
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$9.35
$233.750
100
$7.97
$797.000
250
$7.58
$1,895.000
400
$7.51
$3,004.000
800
$7.44
$5,952.000
1,200
$7.35
$8,820.000
1,600
+
$7.28
$11,648.000
Product Guides