TSS11DGPC04
TE Connectivity / Alcoswitch BrandSlide Switch - PC Pins - Straight - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TSS11DGPC04
Alias/AKA:
1571982-1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
PCB Thru Hole
Body Orientation:
Straight
Actuator Style:
Ext Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VDC/AC
Contact Plating:
Gold/Nickel
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Pins
Dimension:
18.2 x 12.49 x 5.58 mm
The TE Connectivity / Alcoswitch Brand part TSS11DGPC04 is a high-quality slide switch designed for a variety of applications. It features PC pins for easy installation and a straight design for a compact footprint. The switch has an external slide mechanism and is of the SPDT (Single Pole Double Throw) type, providing versatile switching options. The switch is On None On, meaning it has a neutral position in the middle and can be switched to one of two positions on either side. With a rating of 0.4VA at 20VDC/AC, this slide switch offers reliable performance and durability.
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- TSS Series
Search Keywords:
TSS11DGPC04
IN STOCK:
1,425
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$4.769
$119.225
50
$4.721
$236.050
100
$4.352
$435.200
250
$4.309
$1,077.250
500
$4.266
$2,133.000
1,000
$4.223
$4,223.000
2,500
$4.181
$10,452.500
5,000
+
$4.139
$20,695.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G2R-1-DC5
Power Relay 5VDC 10A SPDT(29mm 13mm 25.5mm) THT
G2R-1-E-DC5
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT
G6RN-1A-DC24
Power Relay 24VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
G6B-1174P-US-DC24
Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT
35-510-0
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole