TSS11DGRA04
TE Connectivity / Alcoswitch BrandSlide Switch - PC Pins - R/A - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TSS11DGRA04
Alias/AKA:
1571984-1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Body Orientation:
Right Angle
Actuator Style:
Ext Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VDC/AC
Contact Plating:
Gold/Nickel
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Pins
Dimension:
10.16 x 13.2 x 5.23 mm
Slide Switch - PC Pins - R/A - Ext Slide - SPDT - On None On - 0.4VA@20VDC/AC
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- TSS Series
Search Keywords:
TSS11DGRA04
IN STOCK:
1,475
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
Multiple:
25
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
25
$4.073
$101.825
100
$4.029
$402.900
250
$3.989
$997.250
400
$3.949
$1,579.600
800
$3.910
$3,128.000
1,200
$3.871
$4,645.200
1,600
+
$3.832
$6,131.200
Product Guides
CUSTOMERS
ALSO BOUGHT
GDH02S04
Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
C347S
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 1000mA - 0.15 ohms Ron - Cout 190p...
SSW-110-01-G-D
Board-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - Through Hole - 2 Rows.
CD5EC200JO3
Mica Capacitor - Miniature Dipped - 20pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to ...
12TW1-12
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...