help desk software
DATA SHEET

TT11DGRA104

TE Connectivity / Alcoswitch Brand

Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TT11DGRA104
Alias/AKA:
1825219-4
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Carton
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Baton Toggle
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
8.1 x 20.68 x 5.99 mm
Operating Temperature:
-30 to 85 °C
The TE Connectivity / Alcoswitch Brand part TT11DGRA104 is a high-quality toggle switch designed for various applications. It features a SPDT (Single Pole Double Throw) configuration, allowing for versatile switching options. The switch has an ON-None-ON function, meaning it can be set in two different ON positions. With a short baton toggle and PC pins, this switch is designed for effortless and reliable operation. It has a maximum voltage rating of 20VAC and 20VDC, allowing for safe usage in a wide range of electrical systems. The switch has a power rating of 0.4VA, ensuring efficient and dependable performance.Designed for easy mounting, this switch comes with a bracket for secure PC mounting. It is an ideal choice for applications that require a compact and durable switch, such as industrial equipment, medical devices, and consumer electronics. Trust the TE Connectivity / Alcoswitch Brand TT11DGRA104 to deliver excellent performance and reliability.
Search Keywords:
TT11DGRA104
  Possible Replacement options available.  See Alternatives
IN STOCK: 100
Ships today, if you order in
On Order:
1,000   can ship 9/3/25 
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
57 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.71
$167.750
50
$6.39
$319.500
100
$6.33
$633.000
250
$6.27
$1,567.500
500
$6.20
$3,100.000
750
$6.14
$4,605.000
1,000 +
$6.08
$6,080.000
Tools/3D Models
Product Guides