TT11DGVRA104
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TT11DGVRA104
Alias/AKA:
1825219-5
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Toggle
Mounting:
Through Hole
Thread Size:
N/A
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
6 x 25.3 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords:
TT11DGVRA104
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.85
$84.250
25
$13.65
$341.250
50
$13.27
$663.500
100
$12.92
$1,292.000
250
$12.83
$3,207.500
500
$12.37
$6,185.000
1,000
+
$11.14
$11,140.000
Product Guides