TT13D3T
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON SPDT Long Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TT13D3T
Alias/AKA:
8-1437561-8
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Long Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.1 x 5.99 x 26.78 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON None ON SPDT Long Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Search Keywords:
TT13D3T
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.25
$66.250
25
$11.97
$299.250
50
$11.42
$571.000
100
$10.92
$1,092.000
250
$10.45
$2,612.500
500
$10.16
$5,080.000
1,000
+
$10.01
$10,010.000
Product Guides