TT21NGPC9T1/4
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TT21NGPC9T1/4
Alias/AKA:
1-1437562-1
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Long Baton Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.1 x 9.22 x 27.43 mm
Operating Temperature:
-30 to 85 °C
The TE Connectivity / Alcoswitch Brand part TT21NGPC9T1/4 is a DPDT toggle switch with a long baton lever. It has PC pins for easy mounting and offers a maximum voltage rating of 20VAC and 20VDC. With a low power rating of 0.4VA, it is suitable for various electronic applications. Additionally, this switch features PC mount with threads for secure and reliable installation.
Product Highlights:
- TT (Tiny) Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords:
TT21NGPC9T14
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
96
Ships today, if you order in
On Order:
1,000
can ship 7/9/25
MOQ for out of Stock Qty:
250
Factory Lead-Time
57 Weeks
Quantity
Unit Price
Ext. Price
1
$18.36
$18.360
50
$14.35
$717.500
100
$13.90
$1,390.000
250
$13.50
$3,375.000
500
$12.63
$6,315.000
750
$12.51
$9,382.500
1,000
+
$12.38
$12,380.000
Product Guides
Product Changes