help desk software
DATA SHEET

TT21NGRA1

TE Connectivity / Alcoswitch Brand

Switch Toggle ON None ON DPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TT21NGRA1
Alias/AKA:
1-1437562-5
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Baton Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
8.1 x 23.72 x 9.22 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON DPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords:
TT21NGRA1
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.971
$14.971
5
$13.610
$68.050
25
$12.410
$310.250
50
$11.890
$594.500
100
$11.410
$1,141.000
250
$10.980
$2,745.000
500
$10.710
$5,355.000
1,000 +
$10.550
$10,550.000
Tools/3D Models
Product Guides