TT41NGRA1
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON 4PDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
TT41NGRA1
Alias/AKA:
6-1437562-9
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Baton Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
15.77 x 25.76 x 9.22 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
The TE Connectivity / Alcoswitch Brand part TT41NGRA1 is a high-quality toggle switch that provides reliable performance in various applications. It features a 4PDT (four-pole, double-throw) configuration, allowing for multiple circuits to be controlled simultaneously. The switch has a short baton lever, making it easy to operate and providing a compact design. With PC pins for secure mounting, the TT41NGRA1 switch offers a stable connection and can handle a voltage rating of 20VAC and 20VDC. It has a power rating of 0.4VA, ensuring efficient and safe operation. The switch also comes with a mounting bracket, allowing for convenient PC mounting.Overall, the TT41NGRA1 toggle switch is a reliable and versatile choice for applications that require precise control and durability. Its compact design, high voltage rating, and PC mountability make it an ideal choice for various electronic and electrical systems.
Product Highlights:
- TT (Tiny) Series
- Four Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Right Angle
Search Keywords:
TT41NGRA1
This product is discontinued, but still in stock
IN STOCK:
200
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$60.91
$60.910
5
$42.57
$212.850
10
$38.94
$389.400
25
$37.74
$943.500
50
$36.59
$1,829.500
100
$36.22
$3,622.000
250
+
$35.86
$8,965.000
Product Guides
CUSTOMERS
ALSO BOUGHT
57.504.5155.0
Conn Feed-Through Terminal Block F 4 POS ST DIN Rail 30A
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
78128-2-4039
Fan Accessories Guard Grille for Diagonal Fan Series W2E200-HH or 200mm.
OF620JE
Res Carbon Composition 62 Ohm 5% 0.5W(1/2W) Molded AXL