UP01DTBNLA04
TE Connectivity / Alcoswitch BrandSwitch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
UP01DTBNLA04
Alias/AKA:
1825043-7
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Package Type:
Box
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.49 N
Termination Style:
PC Pins
Dimension:
13.5 x 13 x 5.8 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole Tray
Search Keywords:
UP01DTBNLA04
IN STOCK:
4,600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.190
$119.000
300
$1.040
$312.000
500
$0.948
$474.000
1,000
$0.918
$918.000
2,500
$0.889
$2,222.500
5,000
$0.881
$4,405.000
7,500
$0.877
$6,577.500
10,000
+
$0.872
$8,720.000
DOWNLOADS