031-063-002
TE Connectivity / AMP BrandMagnet Wire Terminal 18-34AWG Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
031-063-002
Alias/AKA:
4-1601028-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bag
Type:
Magnet Wire Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-34 AWG
Color:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 031-063-002 is a magnet wire terminal designed for use with wire sizes ranging from 18 to 34 AWG. It comes in a loose piece form, making it easy to handle and install. This terminal is ideal for applications requiring a reliable connection between magnet wires and other components. Its durable construction ensures long-lasting performance and durability.
Search Keywords:
031063002
IN STOCK:
48,450
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
18750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2316
$23.160
5,000
$0.1783
$891.500
10,000
$0.1600
$1,600.000
18,750
$0.1556
$2,917.500
37,500
$0.1498
$5,617.500
56,250
$0.1483
$8,341.875
75,000
+
$0.1468
$11,010.000
Product Guides