help desk software

100141-1

TE Connectivity / Amp Brand

Z-PACK/B MALE HDR 125P, 2MM HM .. see full description

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
100141-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
125
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
Z-PACK/B MALE HDR 125P, 2MM HM
Product Highlights:
  • Connector
  • Connector Type = Type B, 25 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords:
1001411
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.25
$8.250
10
$7.50
$75.000
30
$7.20
$216.000
100
$6.57
$657.000
250
$6.50
$1,625.000
500
$6.11
$3,055.000
1,000
$5.46
$5,460.000
2,500
$5.43
$13,575.000
5,000 +
$5.41
$27,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States