help desk software
DATA SHEET

100161-1

TE Connectivity / AMP Brand

Z-PACK/C F-HDR 55P .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
100161-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
Tube
Type:
Hard Metric
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
55
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Z-PACK/C F-HDR 55P
Product Highlights:
  • Connector
  • Connector Type = Type C
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords:
1001611
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 387
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
248
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.27
$51.350
50
$10.12
$506.000
100
$9.97
$997.000
248
$9.82
$2,435.360
495
$5.21
$2,578.950
743
$3.66
$2,719.380
990 +
$3.59
$3,554.100
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models