Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
100668-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
154
Termination Method:
PRESS FIT
Operating Temperature:
-55 to 125 °C
Z-PACK M.ASSY.154P.
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
1006681
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
31
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$14.74
$147.400
30
$14.34
$430.200
50
$13.63
$681.500
100
$12.46
$1,246.000
150
$11.83
$1,774.500
300
$11.21
$3,363.000
450
$11.04
$4,968.000
600
+
$10.87
$6,522.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models